Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906031
Order Code2781585
Also Known As2906031, CBMC E4 24DC/1-4A NO
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,725.444 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,725.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906031
Order Code2781585
Also Known As2906031, CBMC E4 24DC/1-4A NO
Technical Datasheet
Product Range-
Current Rating16A
No. of Poles-
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time-
SVHCLead (21-Jan-2025)
Product Overview
2906031 is a CBMC E4 24DC/1-4A NO multi-channel electronic circuit breaker for protecting four loads at 24V DC in the event of overload and short circuit. With electronic locking of the set nominal currents.
- For installation on DIN rails
- Easy device replacement without replanning, compact design and options for individual adjustments
- Circuits can be adjusted without any tools by means of one single pushable LED button
- Optimal protection for cables, sensors, and NEC Class 2 circuits with added internal output fuse
- Electronic locking ensures reliable protection against accidental adjustment of current values
- Status LEDs in traffic light colours enable instantaneous determination of operating states
Technical Specifications
Product Range
-
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
-
Current Rating
16A
Supply Voltage
24VDC
Load Current Max
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1318