Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908472
Order Code1082645
Also Known As2908472, MKDSO 2,5/ 4-R KMGY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | Kč98.815 |
Price for:Each
Minimum: 250
Multiple: 250
Kč24,703.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908472
Order Code1082645
Also Known As2908472, MKDSO 2,5/ 4-R KMGY
Technical Datasheet
Enclosure TypeModular
External Height - Metric18mm
External Width - Metric15mm
External Depth - Metric15.3mm
Enclosure Material-
Body Colour-
IP Rating-
NEMA Rating-
External Height - Imperial0.71"
External Width - Imperial0.59"
External Depth - Imperial0.6"
Product Range-
Technical Specifications
Enclosure Type
Modular
External Width - Metric
15mm
Enclosure Material
-
IP Rating
-
External Height - Imperial
0.71"
External Depth - Imperial
0.6"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
18mm
External Depth - Metric
15.3mm
Body Colour
-
NEMA Rating
-
External Width - Imperial
0.59"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082