Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908777
Order Code2915315
Product RangeREL-SR
Also Known As2908777, REL-SR- 24DC/2X21/FG
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč564.300 |
5+ | Kč553.014 |
10+ | Kč541.728 |
20+ | Kč530.442 |
50+ | Kč519.156 |
Price for:Each
Minimum: 1
Multiple: 1
Kč564.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2908777
Order Code2915315
Product RangeREL-SR
Also Known As2908777, REL-SR- 24DC/2X21/FG
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Product RangeREL-SR
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsPC Pin
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Nickel
IP RatingIP20
Approvals & StandardsEAC, UL
Product Overview
2908777 is a REL-SR- 24DC/2X21/FG safety relay with forcibly guided contacts in accordance with DIN EN 61810-. The requirements for type A in accordance with DIN EN 61810-3 are fulfilled when the wiring topology is 1 NO / 1 NC.
- Nominal input voltage UN is 24VDC
- Typical input current at UN is 29mA
- Power dissipation for nominal condition is 0.7W
- 2 PDT contact type
- 250V AC/DC maximum switching voltage
- 10mA min switching current, 2 changeover contacts
- 6A maximum inrush current
- Operating mode: 100% operating factor
- IP20 degree of protection
- Ambient temperature (operation) range from -25 to 70°C
Technical Specifications
Coil Voltage
24VDC
Product Range
REL-SR
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
Approvals & Standards
EAC, UL
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage DC Nom
250V
IP Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0195