Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,176.080 |
Product Information
Product Overview
QUINT4-PS/24DC/24DC/10/PT primary-switched DC/DC converter, QUINT POWER, DIN rail mounting, SFB technology. It has DC/DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. It is QUINT DC/DC converters magnetically and therefore quickly trip circuit breakers with six times the nominal current, for selective and therefore cost-effective system protection. This high level of system availability is additionally ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur. Approved by UL Listed UL 61010-1, UL Listed UL 61010-2-201, UL 121201 & CSA C22.2 No. 213-17 class I, division 2, groups A, B, C, D T4.
- Nominal input voltage range from 24VDC (-25% to +40 %), efficiency typ. 93.3% (24VDC)
- Nominal output voltage is 24VDC, nominal output current is 10A, output power 240W
- Most powerful output side, most comprehensive signalling
- Metal housing material
- Push-in input and output connection
- Degree of protection is IP20
- Ambient temperature range from -25°C to 70°C(operation)
- Dimension is (W x H x D) 50 x 130 x 125mm
Technical Specifications
ITE
240W
24V
-
-
Fixed, Adjustable
-
-
32V
Lead (21-Jan-2025)
2:1
1 Output
10A
-
-
24V
-
18V
QUINT-PS Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate