Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2901137
Order Code3286006
Also Known As2901137, EMD-SL-LL-110
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2901137
Order Code3286006
Also Known As2901137, EMD-SL-LL-110
Technical Datasheet
Supply Voltage110VAC
Response Time-
Power Consumption2VA
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
110VAC
Power Consumption
2VA
SVHC
To Be Advised
Response Time
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19556