Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2947828
Order Code3260657
Product RangeCOMBICON EMG
Also Known As2947828, EMG 15-H 7,5MM KLAR
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč110.854 |
5+ | Kč97.310 |
10+ | Kč80.507 |
20+ | Kč79.002 |
50+ | Kč77.246 |
Price for:Each
Minimum: 1
Multiple: 1
Kč110.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2947828
Order Code3260657
Product RangeCOMBICON EMG
Also Known As2947828, EMG 15-H 7,5MM KLAR
Technical Datasheet
Current Rating-
Product RangeCOMBICON EMG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Product Range
COMBICON EMG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00252