Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1026937
Order Code3258317
Also Known As1026937, FL SWITCH 1001T-4POE-GT
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16,306.514 |
Price for:Each
Minimum: 1
Multiple: 1
Kč16,306.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1026937
Order Code3258317
Also Known As1026937, FL SWITCH 1001T-4POE-GT
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged PoE+ Gigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
1026937 is a FL SWITCH 1001T-4POE-GT industrial Ethernet switch.
- POE status LED per port
- Wide-range power supply of 18 to 57VDC and 32.1A (24VDC for 3540μs) inrush current
- Power supply connection via COMBICON, max. conductor cross section 2.5mm²
- Wide temperature range from -40° to +75°C
- Auto negotiation, auto-crossing, redundant power supply and screw connection
- Automatic detection of IEEE 802.3at or 802.3af powered devices
- RJ45 connection method and 10/100/1000Mbps transmission speed
- 100m (between transmitter/receiver) transmission length
- LNK/ACT, POE signal LEDs
- PoE according to IEEE 802.3at/802.3af, jumbo frames up to 10240 bytes, alarm contact
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged PoE+ Gigabit Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VDC
SVHC
Lead (21-Jan-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6248