Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3000722
Order Code3294003
Also Known As3000722, KSSI 2-8
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3000722
Order Code3294003
Also Known As3000722, KSSI 2-8
Technical Datasheet
Accessory TypeShort Circuit Connector
For Use WithTerminal Blocks
No. of Positions2Ways
Pitch Spacing8mm
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Accessory Type
Short Circuit Connector
No. of Positions
2Ways
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
8mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01257