Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2865078
Order Code3256442
Product RangeMACX Analog
Also Known As2865078, MACX MCR-SL-RTD-I-NC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2865078
Order Code3256442
Product RangeMACX Analog
Also Known As2865078, MACX MCR-SL-RTD-I-NC
Technical Datasheet
Signal Conditioner InputCurrent, Resistance, RTD
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage24VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeMACX Analog
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Current, Resistance, RTD
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
To Be Advised
Signal Conditioner Output
Current
Accuracy
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
MACX Analog
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1703