Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904912
Order Code3285766
Also Known As2904912, MACX PL-EX-T-UIREL-UP-SP
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904912
Order Code3285766
Also Known As2904912, MACX PL-EX-T-UIREL-UP-SP
Technical Datasheet
Sensing Temperature Min-200°C
Signal Conditioner InputTemperature, Resistance, Voltage
Signal Conditioner OutputCurrent
Sensing Temperature Max850°C
No. of Output Channels1Channels
Measured Temperature Min-200°C
Resistance50kohm
Measured Temperature Max850°C
Accuracy-
Resistance @ 0°C50kohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Temperature Min
-200°C
Signal Conditioner Output
Current
No. of Output Channels
1Channels
Resistance
50kohm
Accuracy
-
Product Range
-
Signal Conditioner Input
Temperature, Resistance, Voltage
Sensing Temperature Max
850°C
Measured Temperature Min
-200°C
Measured Temperature Max
850°C
Resistance @ 0°C
50kohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31056