Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866271
Order Code2068420
Product RangeMINI-PS Series
Also Known As2866271, MINI-PS-48-60DC/24DC/1
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,497.536 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,497.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866271
Order Code2068420
Product RangeMINI-PS Series
Also Known As2866271, MINI-PS-48-60DC/24DC/1
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max24W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom-
Width-
DC / DC Converter MountingDIN Rail
Height-
Depth-
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeMINI-PS Series
SVHCLead (21-Jan-2025)
Product Overview
- SFB Technology (Selective Fuse Breaking)
- 6x Nominal current for 12ms
- Reliably switches off faulty current paths in the event of a short circuit
- Important system parts remain in operation without any interruption
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
-
Height
-
Input Voltage DC Min
36V
Product Range
MINI-PS Series
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
-
DC / DC Converter Mounting
DIN Rail
Depth
-
Input Voltage DC Max
75V
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 2866271
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024766