Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2799432
Order Code3295019
Also Known As2799432, PSM-LWL-GDO- 50/125
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč253.810 |
Price for:Each
Minimum: 1
Multiple: 1
Kč253.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2799432
Order Code3295019
Also Known As2799432, PSM-LWL-GDO- 50/125
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter50µm / 125µm
No. of Fibres2Fibres
External Diameter10.5mm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColourBlack
Jacket MaterialPE
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibres
2Fibres
Reel Length (Imperial)
3.3ft
Jacket Colour
Black
Product Range
-
Fibre Diameter
50µm / 125µm
External Diameter
10.5mm
Reel Length (Metric)
1m
Jacket Material
PE
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10789