Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1133365
Order Code3677929
Product RangeSUNCLIX Series
Also Known As1133365, PV-FT-C4M-HSG
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.848 |
10+ | Kč27.086 |
100+ | Kč26.585 |
500+ | Kč26.083 |
1000+ | Kč25.582 |
Price for:Each
Minimum: 1
Multiple: 1
Kč30.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1133365
Order Code3677929
Product RangeSUNCLIX Series
Also Known As1133365, PV-FT-C4M-HSG
Technical Datasheet
Photovoltaic / Solar Connector TypeMale Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP66, IP68
Wire Size AWG Max10AWG
Current Rating38A
Voltage Rating1.5kV
Product RangeSUNCLIX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
10AWG
Voltage Rating
1.5kV
SVHC
No SVHC (21-Jan-2025)
Keying
-
IP Rating
IP66, IP68
Current Rating
38A
Product Range
SUNCLIX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008