Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,727.840 |
Product Information
Product Overview
The QUINT-PS 24DC/24DC/5 is a primary-switched QUNIT DC/DC Converter for DIN rail mounting with SFB (Selective Fuse Breaking) technology. DC/DC converter alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. QUINT DC/DC converter magnetically and therefore quickly trip circuit breakers with six times the nominal current, for selective and therefore cost-effective system protection. The high level of system availability is additionally ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur.
- Difficult loads with static POWER BOOST power reserve with up to 125% nominal current permanently
- Wide-range Voltage Input
- Galvanic Isolation
- Reverse Polarity Protection
- Preventive Function Monitoring Indicates Critical Operating States before Errors Occur
- Fast Tripping of Standard Circuit Breakers with Dynamic
- Constant Output Voltage Regenerated Even at the End of Long Cables
- SFB Technology Power Reserve
- High MTBF <gt/> 890,000h (40°C)
Applications
Industrial, Consumer Electronics
Technical Specifications
ITE
120W
24V
-
-
Fixed, Adjustable
DIN Rail
-
18V
QUINT-PS Series
2:1
1 Output
5A
-
4kV
24V
-
-
32V
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate