Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202995
Order Code2550736
Also Known As2202995, RPI-BC EXT-PCB HBUS SET
Your Part Number
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč449.434 |
| 5+ | Kč440.405 |
| 10+ | Kč431.376 |
| 20+ | Kč422.347 |
| 50+ | Kč413.569 |
Price for:Each
Minimum: 1
Multiple: 1
Kč449.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202995
Order Code2550736
Also Known As2202995, RPI-BC EXT-PCB HBUS SET
Technical Datasheet
Accessory TypePerfboard
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi Electronic housing
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsPerfboard, HBUS & Pin Strip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A perfboard with HBUS connectivity within a Phoenix Contact RPI-BC DIN rail mounting Raspberry Pi case that can be used to house a Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+ or Raspberry Pi A+ board.
- FR 4-21 construction
- 2.54mm Pitch
- Includes suitable pin strips
Technical Specifications
Accessory Type
Perfboard
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Manufacturer
-
For Use With
Raspberry Pi Electronic housing
Silicon Core Number
-
Kit Contents
Perfboard, HBUS & Pin Strip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022