Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906840
Order Code3268411
Product RangeTERMITRAB Series
Also Known As2906840, TTC-6-MOV-C-120AC-UT-I
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč520.159 |
Price for:Each
Minimum: 1
Multiple: 1
Kč520.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906840
Order Code3268411
Product RangeTERMITRAB Series
Also Known As2906840, TTC-6-MOV-C-120AC-UT-I
Technical Datasheet
No. of Poles-
Peak Surge Current2.5kA
Continuing Operating Voltage Max150VDC
Suppressor MountingDIN Rail
Product RangeTERMITRAB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
150VDC
Product Range
TERMITRAB Series
Peak Surge Current
2.5kA
Suppressor Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0305