Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3004524
Order Code2706825
Product RangeCLIPLINE UK
Also Known As3004524 (UK 6 N)
Technical Datasheet
202 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč60.694 |
10+ | Kč53.170 |
100+ | Kč52.166 |
250+ | Kč51.163 |
500+ | Kč49.909 |
Price for:Each
Minimum: 1
Multiple: 1
Kč60.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3004524
Order Code2706825
Product RangeCLIPLINE UK
Also Known As3004524 (UK 6 N)
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current57A
Rated Voltage800V
No. of Levels1
Product RangeCLIPLINE UK
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
CLIPLINE UK
Wire Size AWG Min
24AWG
Conductor Area CSA
10mm²
Rated Current
57A
No. of Levels
1
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for 3004524
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0138