Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044225
Order Code2068537
Product RangeUT
Also Known As3044225, UT 35
Technical Datasheet
423 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč150.731 |
10+ | Kč147.721 |
100+ | Kč144.712 |
250+ | Kč141.702 |
500+ | Kč138.692 |
Price for:Each
Minimum: 1
Multiple: 1
Kč150.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044225
Order Code2068537
Product RangeUT
Also Known As3044225, UT 35
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min-
Wire Size AWG Max14AWG
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current125A
Rated Voltage1kV
No. of Levels1
Product RangeUT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The UT 35 is a 2-position 1-level grey Feed-through Terminal Block with a polyamide insulator, the M6 screw connection and the NS 35/7,5, NS 35/15 mounting. This 3044225 terminal block accepts maximum 14AWG wire. The reducing bridges can be used to connect terminal blocks with different connection technologies. Easy and time-saving potential supply and distribution of large currents and cross sections up to 35mm² with reducing bridges. The flexible options for reducing bridging in the CLIPLINE complete system can be found in accessories for the CLIPLINE complete modular terminal block system.
- Half-sine shock form
- 18mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
UT
Wire Size AWG Min
-
Conductor Area CSA
35mm²
Rated Current
125A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06