Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046139
Order Code2068544
Product RangeUT
Also Known As3046139 (UT 4-MT)
Technical Datasheet
438 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč110.101 |
10+ | Kč96.307 |
100+ | Kč94.301 |
250+ | Kč92.545 |
500+ | Kč90.539 |
Price for:Each
Minimum: 1
Multiple: 1
Kč110.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046139
Order Code2068544
Product RangeUT
Also Known As3046139 (UT 4-MT)
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage600V
No. of Levels1
Product RangeUT
SVHCLead (21-Jan-2025)
Product Overview
The UT 4-MT is a 2-connection DIN rail knife disconnect Terminal Block with PA (polyamide) insulator, grey color. 0.14 to 6mm² cross-section and 26 to 10AWG wire size, screw connection method, nein open side panel and NS 35/7, 5, NS 35/15 assembly.
- UL94V-0 Flammability rating
- 8kV Rated surge voltage
- Compact design
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
UT
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
No. of Levels
1
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 3046139
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01