Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3025600
Order Code3259518
Product RangeCLIPLINE ZFK
Also Known As3025600, ZFK 6-DREHSILED 24 (5X20)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3025600
Order Code3259518
Product RangeCLIPLINE ZFK
Also Known As3025600, ZFK 6-DREHSILED 24 (5X20)
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)20AWG to 8AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage800V
Fuse Size Held5mm x 20mm
Product RangeCLIPLINE ZFK
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
6mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
To Be Advised
Wire Size (AWG)
20AWG to 8AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
CLIPLINE ZFK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03658