Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPI-TOP
Manufacturer Part NoPTIUGR200001
Order Code2902015
Product RangeKits and Bundles
Also Known AsGTIN UPC EAN: 5060474341035
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPI-TOP
Manufacturer Part NoPTIUGR200001
Order Code2902015
Product RangeKits and Bundles
Also Known AsGTIN UPC EAN: 5060474341035
Technical Datasheet
Accessory TypeDIY Modular Laptop
Kit Type-
For Use WithRaspberry Pi 3 Model B+
Kit Contentspi-top, SD card and charger
Product RangeKits and Bundles
Product Overview
pi-top 3 is a modular laptop based around the Raspberry Pi that gives you the perfect tool to help you learn to code, create amazing devices and take your knowledge to the next level.
- Sliding keyboard hides modular rail system
- 14" 1080p full HD LCD screen with 180° screen angle range
- 104x75mm trackpad with gesture control
- Up to 8 hours battery life
- Powered by pi-top OS: polaris, an all inclusive software suite with an intuitive interface
Contents
pi-top 3 laptop, SD card, Cooling bridge, SD card, Inventors kit, SD card removal tool and charger.
Notes
Note: The pi-top v2 is now know as the pi-top 3 - this is purely a name change for consistency. Not compatible with pi-topSPEAKER version 1
Technical Specifications
Accessory Type
DIY Modular Laptop
For Use With
Raspberry Pi 3 Model B+
Product Range
Kits and Bundles
Kit Type
-
Kit Contents
pi-top, SD card and charger
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
UN Hazard Code:3481