Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No104-2-A-12/2D
Order Code3975801
Product Range104 Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč834.913 |
5+ | Kč733.088 |
10+ | Kč653.334 |
20+ | Kč640.292 |
Price for:Each
Minimum: 1
Multiple: 1
Kč834.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No104-2-A-12/2D
Order Code3975801
Product Range104 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Product Range104 Series
Relay MountingThrough Hole
Coil Resistance750ohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCNo SVHC (21-Jan-2025)
Product Overview
104-2-A-12/2D is a 104 series high voltage dry reed relay. This relay is ideal for applications such as transformer or cable testing and any other automatic test equipment where high voltages are involved. When mains voltages are switched, they used to control and isolate SCR or triac gates. It has an internal mu-metal screen to eliminate problems that would be experienced due to magnetic interaction when they are closely stacked.
- Upto 4KV stand-off, stacking on 6.35mm pitch
- Small size, shock resistance 50g, internal diode is present
- One or two switches in a single package
- 2 Form A, switch number 2 (2KV)
- Coil voltage is 12V, coil resistance is 750 ohm
- Maximum operating voltage at 25°C is 9V
- Minimum operating voltage at 25°C is 1.2V
- Power rating is 25W, maximum switch current is 1A
- Maximum switching volts is 1000VDC, operating temperature range is -20°C to +85°C
- Minimum stand-off voltage is 2000V, life expectancy is 10⁸
Technical Specifications
Contact Configuration
DPST-NO
Product Range
104 Series
Coil Resistance
750ohm
Switching Voltage Max
1kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037