Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No219-1-B-5/2D
Order Code4574888
Product Range219 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč830.650 |
5+ | Kč729.326 |
10+ | Kč650.074 |
20+ | Kč637.032 |
Price for:Each
Minimum: 1
Multiple: 1
Kč830.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No219-1-B-5/2D
Order Code4574888
Product Range219 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage5V
Product Range219 Series
Relay MountingSurface Mount
Coil Resistance100ohm
Switching Current Max700mA
Switching Voltage Max1kV
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NC
Product Range
219 Series
Coil Resistance
100ohm
Switching Voltage Max
1kV
Coil Voltage
5V
Relay Mounting
Surface Mount
Switching Current Max
700mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00219