Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No219-2-A-12/1D
Order Code4574885
Product Range219 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč938.243 |
5+ | Kč823.878 |
10+ | Kč734.342 |
20+ | Kč719.545 |
Price for:Each
Minimum: 1
Multiple: 1
Kč938.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No219-2-A-12/1D
Order Code4574885
Product Range219 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12V
Product Range219 Series
Relay MountingSurface Mount
Coil Resistance400ohm
Switching Current Max700mA
Switching Voltage Max1kV
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST-NO
Product Range
219 Series
Coil Resistance
400ohm
Switching Voltage Max
1kV
Coil Voltage
12V
Relay Mounting
Surface Mount
Switching Current Max
700mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00239