Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč551.760 |
Price for:Each
Minimum: 1
Multiple: 1
Kč551.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoMI078 ADAPTOR
Order Code2902622
Technical Datasheet
Accessory TypeBNC Plug to 4mm Adaptor
For Use WithPico Technology PicoScope Automotive Oscilloscope
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
BNC Plug to 4mm Adaptor
Product Range
-
For Use With
Pico Technology PicoScope Automotive Oscilloscope
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026082