Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 3405A
Order Code2118835
Product RangePicoScope 3000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 3405A
Order Code2118835
Product RangePicoScope 3000 Series
Technical Datasheet
Product RangePicoScope 3000 Series
Scope Channels4 Channel
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth16 Mpts
Calculated Rise Time3.5ns
Kit ContentsPicoScope 3405A, Single-Headed USB Cable, Double-Headed USB Cable, Quick Start Guide
Manufacturer Warranty5 Years
Plug TypeUSB
SVHCNo SVHC (21-Jan-2025)
Alternatives for PICOSCOPE 3405A
1 Product Found
Product Overview
Looking for an oscilloscope that offers all the features of a high–end benchtop scope, but without the cost or bulk? Look no further. The Pico Technology PicoScope 3405 A/B models will provide you with all the features you will need in a benchtop oscilloscope.
- 4 Channels and external trigger
- Bandwidths from 60 MHz to 200 MHz
- Up to 128 MS buffer size
- 1 GS/s real–time sampling
- Up to 10 GS/s repetitive sampling
- Advanced digital triggers
- Built–in spectrum analyser
- Built–in function generator
- Arbitrary waveform generator option
- USB or mains powered
Applications
Communications & Networking, Multimedia, Signal Processing, Test & Measurement
Contents
PicoScope 3405A, Single-Headed USB Cable, Double-Headed USB Cable, Quick Start Guide
Technical Specifications
Product Range
PicoScope 3000 Series
Bandwidth
100MHz
Display Memory Depth
16 Mpts
Kit Contents
PicoScope 3405A, Single-Headed USB Cable, Double-Headed USB Cable, Quick Start Guide
Plug Type
USB
Scope Channels
4 Channel
Sampling Rate
1GSPS
Calculated Rise Time
3.5ns
Manufacturer Warranty
5 Years
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4