Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE004 TYPE K, RIBBON SURFACE PROBE
Order Code2842097
Product RangePicoLog Cloud TC-08 Series
Also Known AsSE004
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,279.080 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,279.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE004 TYPE K, RIBBON SURFACE PROBE
Order Code2842097
Product RangePicoLog Cloud TC-08 Series
Also Known AsSE004
Technical Datasheet
Accessory TypeType K Thermocouple Ribbon Surface Probe
For Use WithPico Technology TC-08 Thermocouple Data Logger
Product RangePicoLog Cloud TC-08 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SE004 from Pico Technology is a ribbon surface, thermocouple type K probe. This is ideal for metal surfaces due to their minimal heat loss and fast response.
- 8mm tip diameter
- 120mm probe length
- Steel material
- Contact probe type
Technical Specifications
Accessory Type
Type K Thermocouple Ribbon Surface Probe
Product Range
PicoLog Cloud TC-08 Series
For Use With
Pico Technology TC-08 Thermocouple Data Logger
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081