Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE012
Order Code2842099
Product RangePicoLog Cloud PT-104 Series
Also Known AsSE012
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,131.800 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,131.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE012
Order Code2842099
Product RangePicoLog Cloud PT-104 Series
Also Known AsSE012
Technical Datasheet
Accessory TypeThermometer Probe, 1/10 DIN Accuracy
For Use WithPico Technology PT-104 PRT Data Logger
Product RangePicoLog Cloud PT-104 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SE012 from Pico Technology is a 1/10-DIN high-precision platinum resistance thermometer probe. This is for use when accuracy down to ±0.03°C is required.
- 4mm diameter
- 150mm probe length
- 2m cable
- Stainless steel probe, PTFE cable
- 4-pin mini DIN input connector
- Temperature measurement range from -50˚C to 250˚C
- Accuracy is ±0.03°C at 0°C tenth-DIN
- For use with PT-104 data logger
Technical Specifications
Accessory Type
Thermometer Probe, 1/10 DIN Accuracy
Product Range
PicoLog Cloud PT-104 Series
For Use With
Pico Technology PT-104 PRT Data Logger
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039