Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE030 TYPE K, F/G, 2M
Order Code2842104
Also Known AsSE030
Technical Datasheet
86 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč376.200 |
Price for:Each
Minimum: 1
Multiple: 1
Kč376.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE030 TYPE K, F/G, 2M
Order Code2842104
Also Known AsSE030
Technical Datasheet
Product Overview
The SE030 from Pico Technology is a fiberglass insulated, exposed junction thermocouple type K, 0.3mm twisted pair conductor. This is used with Pico Technology TC-08 thermocouple data logger.
- 1.5mm tip diameter
- 2m (about 6ft) cable length
- Tip temperature measurement range from -60°C to +350°C
- Moulded flat pin mini-plug type
- Exposed tip
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013