Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA050
Order Code2842107
Also Known AsTA050
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,705.440 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč1,705.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA050
Order Code2842107
Also Known AsTA050
Technical Datasheet
Accessory TypeAttenuator Set
For Use WithPico Technology Oscilloscopes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TA050 from Pico Technology is a attenuator set. It consists of four coaxial attenuators designed for use with signals up to 1GHz. Each attenuator has a male and a female BNC connector.
- DC to 1GHz bandwidth
- 3dB, 6dB, 10dB and 20dB attenuation
- 1W maximum power dissipation
- 50 ohm input impedance
- 50 ohm output impedance
- 1.5:1 or better VSWR
- Dimension is 56mm x 20mm x 17mm (approximately 2.2in x 0.8in x 0.7in)
- Shielded inner box with plastic shell construction
- Can use with Pico Technology oscilloscopes
Technical Specifications
Accessory Type
Attenuator Set
Product Range
-
For Use With
Pico Technology Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592