Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA051
Order Code2842108
Also Known AsTA051
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč501.600 |
Price for:Each
Minimum: 1
Multiple: 1
Kč501.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA051
Order Code2842108
Also Known AsTA051
Technical Datasheet
Accessory TypeTerminator
For Use WithPico Technology Oscilloscopes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TA051 from Pico Technology is a feed-through attenuator. This coaxial terminator with BNC connectors is useful for connecting signals from 50 ohm sources into instruments with 1Mohm impedance inputs such as oscilloscopes.
- DC to 1GHz bandwidth
- 1W maximum power dissipation
- 50 ohm input impedance
- ±2% resistance tolerance
- Dimensions is 56mm x 20mm x 17mm (approximately 2.2in x 0.8in x 0.7in)
- BNC, 1 male + 1 female connectors
- Shielded inner box with plastic shell construction
Technical Specifications
Accessory Type
Terminator
Product Range
-
For Use With
Pico Technology Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023