Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPP624
Order Code2677033
Also Known AsPP624
Technical Datasheet
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč827.640 |
Price for:Each
Minimum: 1
Multiple: 1
Kč827.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPP624
Order Code2677033
Also Known AsPP624
Technical Datasheet
Product Overview
The USB TC-08 thermocouple data logger offers industry-leading performance and a cost-effective temperature measurement solution. With eight direct thermocouple inputs, the USB TC-08 can take accurate, rapid readings. In addition, you can use up to 20 units simultaneously on one PC. The logger can measure and record temperatures ranging from –270°C to +1,820°C using the appropriate thermocouple type (B, E, J, K, N, R, S, T). It draws power from your computer’s USB port, so no external power supply is necessary.
- Measures and records up to eight thermocouples at once
- 20-Bit resolution and high accuracy
- Supports all commonly used thermocouple types
- Measures from –270 °C to +1,820°C
- Built-in cold junction compensation
- Up to 10x measurements per second
- USB-Connected and powered
- Run multiple units on a single PC
- Supplied with PicoLog 6 data logging software and PicoSDK
- Compatible with Windows, Linux and macOS
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02