Print Page
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,274.826 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,274.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No751103
Order Code2279979
Product RangePNOZ s3
Also Known AsPNOZ s3 C 24VDC 2 n/o
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO
Product RangePNOZ s3
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsSpring Clamp
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Copper Nickel
IP RatingIP20, IP40, IP54
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PNOZ s3 series Safety Relay for monitoring E-stop pushbuttons, safety gates and light beam devices. The safety relay meets the requirements of EN 60947-5-1, EN 60204-1 and VDE 0113-1 and may be used in applications. A connector can be used to connect 1 PNOZsigma contact expander module. The correct opening and closing of the safety function relays is tested automatically in each ON-OFF cycle. It has connection options for E-stop pushbutton, safety gate limit switch, reset button, light barriers and PSEN.
- Positive-guided relay outputs
- Operating modes can be set via rotary switch
- Plug-in connection terminals
- The circuit is redundant with built-in self-monitoring
- The safety function remains effective in the case of a component failure
- The unit has an electronic fuse
Applications
Industrial, Safety, Lighting
Technical Specifications
Coil Voltage
24VDC
Product Range
PNOZ s3
Contact Current
6A
Contact Voltage AC Nom
240V
Contact Material
Silver Copper Nickel
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Spring Clamp
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181