Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part No751107
Order Code2279998
Product RangePNOZ s7 Series
Also Known AsPNOZ s7 C 24VDC 4 n/o 1 n/c
Technical Datasheet
71 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,366.428 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,366.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No751107
Order Code2279998
Product RangePNOZ s7 Series
Also Known AsPNOZ s7 C 24VDC 4 n/o 1 n/c
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-NO, SPST-NC
Product RangePNOZ s7 Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsSpring Clamp
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Tin Oxide, Gold
IP RatingIP20, IP40, IP54
SVHCNo SVHC (21-Jan-2025)
Product Overview
751107 is a PNOZsigma contact expansion general purpose relay.
- Supply voltage range from 24 to 24V, 2W power consumption DC
- 1 number of inputs, AgCuNi relay contact material
- Approval: CCC, CE, UKCA, cULus Listed, KOSHA, EAC (Eurasian), TÜV
- Plug-in terminal style
- 100mm height, 17.5mm width, 120mm depth
- Ambient temperature range from -10 to 55°C
- Spring-loaded connection terminal
- PC housing material
Technical Specifications
Coil Voltage
24VDC
Product Range
PNOZ s7 Series
Contact Current
6A
Contact Voltage AC Nom
240V
Contact Material
Silver Tin Oxide, Gold
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
4PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Spring Clamp
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203