Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part No774314
Order Code599761
Product RangePNOZ X3 Series
Also Known As774-314 PNOZ/X3/110V24V
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,954.935 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,954.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No774314
Order Code599761
Product RangePNOZ X3 Series
Also Known As774-314 PNOZ/X3/110V24V
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO
Product RangePNOZ X3 Series
Relay MountingDIN Rail
Contact Current8A
Relay TerminalsScrew
Contact Voltage AC Nom110V
Contact Voltage DC Nom24V
Contact MaterialSilver Tin Oxide, Gold
IP RatingIP20, IP40, IP54
Product Overview
774-314 PNOZ/X3/110V24V is a standalone safety relay. It is approved by CCC, UKCA, cULus Listed, KOSHA, EAC (Eurasian), TÜV standard.
- Supply voltage 1 of 110VAC, supply voltage 2 of 24VDC
- 5VAC power consumption, 2 inputs
- EN 60947-5-1, EN 61000-6-2, EN 61326-3-1 standard
- Screw terminal connection, ABS UL 94 V0 housing material front plate
- Dimension is 87mm x 45mm x 121mm (H x W x D)
Technical Specifications
Coil Voltage
24VDC
Product Range
PNOZ X3 Series
Contact Current
8A
Contact Voltage AC Nom
110V
Contact Material
Silver Tin Oxide, Gold
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42