Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part No774059
Order Code4439314
Product RangePNOZ X Series
Also Known AsPNOZ X7 24VACDC 2n/o
Technical Datasheet
75 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,192.624 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,192.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No774059
Order Code4439314
Product RangePNOZ X Series
Also Known AsPNOZ X7 24VACDC 2n/o
Technical Datasheet
Coil Voltage24V
Contact ConfigurationDPST-NO
Product RangePNOZ X Series
Relay MountingDIN Rail, Panel
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Tin Oxide, Gold
IP RatingIP20, IP40, IP54
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PNOZ X7 Series from Pilz are safety relay for monitoring E-STOP pushbuttons. The safety relay meets the requirements of EN 60204-1 and IEC 60204-1 and may be used in applications with E-STOP pushbuttons.
- Positive guided relay outputs 2 safety contacts (N/O), instantaneous
- Connection options for E-STOP pushbutton and reset button
- LED indicator for switch status channel 1/2 and supply voltage
- Supply voltage of 42VAC, 48VAC, 110VAC, 115VAC, 120VAC, 230VAC, 240VAC and 24VAC/DC
- Screw terminals
- Switching current is 56A at 240VAC
Applications
Industrial, Power Management, Automation & Process Control, Safety
Warnings
The safety relay is not suitable for noncontact barriers because a dynamic start is not possible and the unit can be started during the delay-on de-energisation time.
Technical Specifications
Coil Voltage
24V
Product Range
PNOZ X Series
Contact Current
6A
Contact Voltage AC Nom
240V
Contact Material
Silver Tin Oxide, Gold
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail, Panel
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24