Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part No777301.
Order Code4057851
Product RangePNOZ X2.8 Series
Also Known AsPNOZ X2.8P 24VACDC 3n/o 1n/c
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,680.871 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,680.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No777301.
Order Code4057851
Product RangePNOZ X2.8 Series
Also Known AsPNOZ X2.8P 24VACDC 3n/o 1n/c
Technical Datasheet
Coil Voltage24VAC/VDC
Contact Configuration3PST-NO, SPST-NC
Product RangePNOZ X2.8 Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Copper Nickel
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
777301 is a standalone safety relay.
- Input: 1/2-channel wiring with/without detection of shorts across contacts
- Outputs: 3 N/O, 1 N/C, automatic/manual start, UB 24V AC/DC
- Plug-in screw terminals
- Features monitoring of E-STOP and safety gates
- CCC, CE, UKCA, cULus listed, KOSHA, EAC (Eurasian), TÜV approvals
- 24V supply voltage and 2 number of inputs
- 5.5VA power consumption AC and 2.5W power consumption DC
- 240V voltage AC1 safety cont. and 6A max current AC1 safety cont
- AgCuNi relay contact material
- Ambient temperature range from -35 to 55°C and III / II overvoltage category
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
PNOZ X2.8 Series
Contact Current
6A
Contact Voltage AC Nom
240V
Contact Material
Silver Copper Nickel
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001