Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM054
Order Code3446744
Also Known AsGTIN UPC EAN: 0700161460728
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč717.037 |
Price for:Each
Minimum: 1
Multiple: 1
Kč717.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM054
Order Code3446744
Also Known AsGTIN UPC EAN: 0700161460728
Technical Datasheet
Add-On-Card & Module Type-
Silicon ManufacturerWorldSemi
For Use WithRaspberry Pi
Core Architecture-
Product Range-
Core Sub-Architecture-
Silicon Core NumberWS2812B
Silicon Family Name-
Kit ContentsUnicorn HAT Raspberry Pi Board, 8 x 8 LED Matrix, Multicoloured
Product Overview
The Unicorn HAT has been designed to protect your beloved Raspberry Pi from an onslaught of rainbow-coloured fusion. Sporting a matrix of LEDs and powered directly from the Pi this is the most compact pocket aurora available. Unicorn HAT provides a wash of controllable colour that is ideal for mood-lighting, 8x8 pixel art, persistence of vision effects, status indications or just blasting colour into your surroundings. Features:
- 64 RGB LEDs (WS2812B)
- Python API
- Compatible with Raspberry Pi 2, B+, and A+
- EEPROM with Raspberry Pi HAT configuration details
- LED data driven via DMA over PWM
- Requires a 2A supply to your Pi to work (not included)
Technical Specifications
Add-On-Card & Module Type
-
For Use With
Raspberry Pi
Product Range
-
Silicon Core Number
WS2812B
Kit Contents
Unicorn HAT Raspberry Pi Board, 8 x 8 LED Matrix, Multicoloured
Silicon Manufacturer
WorldSemi
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02