Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYMAKER
Manufacturer Part NoPA06016
Order Code3266840
Product RangePolyMax Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,084.208 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,084.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPA06016
Order Code3266840
Product RangePolyMax Series
Technical Datasheet
Diameter2.85mm
Filament ColourGreen
Filament MaterialPLA (Polylactide)
Melting Temperature Min-
Melting Temperature Max149°C
Filament Weight750g
Product RangePolyMax Series
SVHCTo Be Advised
Product Overview
- PolyMax Tough PLA is easy-to-print filament with improved mechanical properties
- Excellent alternative to ABS
- Jam-Free™ technology improves heat stability of PLA filament with softening temperature of 140°C
- Nano-reinforcement technology
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
149°C
Product Range
PolyMax Series
Filament Colour
Green
Melting Temperature Min
-
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75