Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYMAKER
Manufacturer Part NoPD04001
Order Code3266889
Product RangePolySupport Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPD04001
Order Code3266889
Product RangePolySupport Series
Technical Datasheet
Diameter1.75mm
Filament ColourWhite
Filament MaterialPLA (Polylactide), TPU (Thermoplastic Polyurethane)
Melting Temperature Min-
Melting Temperature Max-
Filament Weight750g
Product RangePolySupport Series
SVHCTo Be Advised
Product Overview
- PolySupport Breakaway filament is a break away support for Polymaker PLA based filaments
- Perfect interface with PLA, strong enough to support it and easily removable by hand
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide), TPU (Thermoplastic Polyurethane)
Melting Temperature Max
-
Product Range
PolySupport Series
Filament Colour
White
Melting Temperature Min
-
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75