Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No1508/POM
Order Code3127068
Technical Datasheet
Accessory TypeTest Lead Holder
For Use WithPomona Probes & Test Leads
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
1508/POM is a test lead holder accepts cable size types RG 58 and RG 142.
- Cold rolled steel No.2 temper ½ hard material with baked enamel finish
- Orange colour test lead holder with 14 slots
Technical Specifications
Accessory Type
Test Lead Holder
Product Range
-
For Use With
Pomona Probes & Test Leads
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3