Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPOMONA
Manufacturer Part No1756-48
Order Code3044269
Technical Datasheet
Spade Lug TypeDual Spade Lug
Lead Length - Imperial0
Lead Length - Metric0
Insulator Colour-
Current Rating20A
Voltage Rating2kV
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 1756-48
1 Product Found
Technical Specifications
Spade Lug Type
Dual Spade Lug
Lead Length - Metric
0
Current Rating
20A
Product Range
-
Lead Length - Imperial
0
Insulator Colour
-
Voltage Rating
2kV
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110678