Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2894-0
Order Code2406327
Product Range2894 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč293.436 |
3+ | Kč278.890 |
10+ | Kč261.835 |
Price for:Each
Minimum: 1
Multiple: 1
Kč293.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2894-0
Order Code2406327
Product Range2894 Series
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BBinding Post
Convert To Positions1Ways
Convert To Gender-
Product Range2894 Series
Product Overview
The 2894-0 is a Binding Post to Single Banana Plug Adapter features insulated binding post for rapid mounting and interchangeability of components. Binding post is made of brass with nickel plated finish and black polycarbonate insulation. Banana plug is made of brass with nickel plated finish and beryllium copper spring. Center cross hole of 0.166-inch diameter provides side stack-up connection.
- 15A Current rating
Applications
Industrial
Technical Specifications
Inter Series Connector A
Banana
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
2894 Series
Convert From Positions
1Ways
Inter Series Connector B
Binding Post
Convert To Gender
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2894-0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014