Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2BC-PP-36
Order Code2983008
Product Range2BC-PP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,173.744 |
3+ | Kč1,116.060 |
10+ | Kč1,047.341 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,173.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2BC-PP-36
Order Code2983008
Product Range2BC-PP Series
Technical Datasheet
Test Connector Type ADual Banana Plug
Test Connector Type BPin Tip Plug Stackable x 2
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack, Red
Current Rating-
Voltage Rating1.4kV
Product Range2BC-PP Series
Product Overview
The 2BC-PP-36 is a Test Lead with double banana plug to stacking pin tip connection. The double banana plug has nickel-plated brass, nickel-plated beryllium copper springs, RG-58C/U cable, Polypropylene insulation moulded to the plug bodies and cable. The single pin tip plugs have gold-plated brass body, gold-plated over electroless nickel beryllium copper stack-up spring, polypropylene insulation moulded to pin tip body and wire.
- 50°C Maximum operating temperature
Technical Specifications
Test Connector Type A
Dual Banana Plug
Lead Length - Imperial
36"
Insulator Colour
Black, Red
Voltage Rating
1.4kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Pin Tip Plug Stackable x 2
Lead Length - Metric
914mm
Current Rating
-
Product Range
2BC-PP Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307