Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3780-60-2
Order Code2406163
Product Range3780 Series
Technical Datasheet
16 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč101.072 |
5+ | Kč96.307 |
10+ | Kč90.288 |
Price for:Each
Minimum: 1
Multiple: 1
Kč101.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3780-60-2
Order Code2406163
Product Range3780 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating5A
Voltage Rating60VDC
Product Range3780 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3780-60-2 is a Test Lead with hook clip to free end connector. Minigrabber® test clip (one end) allows customization of the open end. Hook material is gold plated beryllium copper for superb strength and low contact resistance to ensure signal integrity. For added safety, the grabber body material is fire retardant nylon 6. Stainless steel grabber compression spring resists corrosion and retains a firm feel throughout the life of the grabber. Flexible 20-gauge multi-stranded wire is molded directly to the grabber actuator cap and pin tip plug for durability.
- Attaches to terminals sizes up to 0.060" (1.5mm)
- 102°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
1.5m
Current Rating
5A
Product Range
3780 Series
Lead Length - Imperial
59"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3780-60-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018