Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4521-2
Order Code2406257
Product Range4521 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč176.062 |
3+ | Kč167.284 |
10+ | Kč157.001 |
Price for:Each
Minimum: 1
Multiple: 1
Kč176.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4521-2
Order Code2406257
Product Range4521 Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product Range4521 Series
Product Overview
- 4521-2 Minigrabber® IC test clip with 0.025 square pin
- Operating voltage of 150VRM/DC, current rating of 3A
- 165 beryllium copper alloy 1/2 HM contact, 302 stainless steel spring
- Colour is red
- 510 phosphor bronze alloy square pin
- Gold plated per MIL-G-45204, Type II, Class 00 over nickel contact and square pin
- Glass filled nylon insulation
- Overall length is 43.9mm
- Maximum operating temperature of +216°F
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
4521 Series
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804