Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4826-2.
Order Code2829225
Product Range4826 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč322.780 |
3+ | Kč306.979 |
10+ | Kč287.918 |
Price for:Each
Minimum: 1
Multiple: 1
Kč322.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4826-2.
Order Code2829225
Product Range4826 Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product Range4826 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
4826-2 is Minigrabber® test clip has a pin jack built right into the plunger. Excellent for attaching the Grabber test clip directly to the end of a pin tip patch cord or it can be used as an adapter for miniature test probes with 2mm tips.
- 165 beryllium copper alloy per QQ-C-533 contact, 302 stainless steel spring
- 360 brass alloy per QQ-B-626 1/2 hard pin tip jack
- Colour is red
- 25 beryllium copper berylco per QQ-C-533 Cond. HT pin tip jack spring
- Gold plated per MIL-G-45204 Class 00 contact finish
- Glass filled nylon insulation
- Operating voltage of 30VAC/60VDC, current rating of 5A
- Maximum operating temperature of +216°F
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
4826 Series
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072