Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč698.227 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč698.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4914
Order Code9450483
Technical Datasheet
Thread Size - Imperial8-32
Thread Size - Metric-
Screw Length5.334mm
Fastener PlatingYellow Zinc
Fastener MaterialSteel
Screw Head Style-
Product Range-
Technical Specifications
Thread Size - Imperial
8-32
Screw Length
5.334mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
-
Fastener Plating
Yellow Zinc
Screw Head Style
-
Technical Docs (1)
Alternatives for 4914
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267