Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč657.598 |
5+ | Kč625.244 |
10+ | Kč586.872 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč657.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4914.
Order Code2829195
Technical Datasheet
Thread Size - Imperial8-32 UNC-2A
Thread Size - Metric-
Screw Length0.25"
Fastener PlatingYellow Zinc
Fastener MaterialSteel
Screw Head StyleRound Head Slotted
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Thread Size - Imperial
8-32 UNC-2A
Screw Length
0.25"
Fastener Material
Steel
Product Range
-
Thread Size - Metric
-
Fastener Plating
Yellow Zinc
Screw Head Style
Round Head Slotted
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267