Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
29 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,269.299 |
3+ | Kč1,206.850 |
10+ | Kč1,132.864 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,269.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5325A
Order Code2917807
Technical Datasheet
Kit Contents5309A Test Probe Set, 6262 Slide-on Extended Tip Set, 6264 Alligator Adapter Set
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
DMM test probe to multi-stacking banana plug kit. Fits Fluke, H-P, Tektronix Wavetek and Amprobe meters configured with non-sheathed standard and 4mm banana jacks. The test probe and banana plug bodies moulded to high strand count/high temperature silicone leads.
- Nickel plated brass tip offers high conductivity for precision measurements
- Insulated medium alligator for safety and can quickly snap onto 0.080" outer diameter probe tip
- Medium alligators are insulated for added safety and can quickly snap onto the 0.080" OD probe tip
- Medium alligators have an overall length of 2.25" (5.7cm) and grip up to 0.30" (7.62mm) OD terminal
Contents
5309A test probe set (black and red), 6262 slide-on extended tip set (black and red), 6264 alligator adapter set (black and red).
Technical Specifications
Kit Contents
5309A Test Probe Set, 6262 Slide-on Extended Tip Set, 6264 Alligator Adapter Set
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13